text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSZT-20.00MXD-T

AWSZT 20 MHz 4.7 X 4.1 mm SMT Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AWSZT-20.00MXD-T - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The AWSZT-20.00MXD-T is a highly reliabhle 20 MHZ Through hole Resonator with a load capacitance of 30 PF and frequency tolerance of 0.5% it can sustain a temperature ranging from -20°c to +85°c which comes in packaging of reel.

Features:

  • Low resonant impedance
  • IR reflow capable
  • Low cost

Applications:

  • Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances, Industrial controllers
  • Consumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000+
$0.34
Product Variant Information section