text.skipToContent text.skipToNavigation

Manufacturer Part #

516-038-000-302

516 Series Board to Board Plug 0.150 in Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
EDAC 516-038-000-302 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 38
Pitch: 0.150 in
Termination: Crimp
Mounting Method: Through Hole
Features & Applications

The 516-038-000-302 is a part of 516 Series 38 postion plastic cover Top entry Standard clamp Rack & Panel Plug with locknut polarizing hardware

Features:

  • UL Recognized
  • .150 (3.81) Contact Spacing x .130 (3.30) or
  • .150 (3.81) Row Spacing with Staggered Grid
  • Plug and Receptacle available:
  • 20, 38, 56, 90 or 120 contact sizes 
  • Edacon hermaphroditic contact mating design 
  • Contact termination options include: 
  • Crimp, P.C. Tail, Wire Hole, Wire Wrap, & Taper Tail 
  • Mating and unmating simplified with actuating screws
  • Optional covers with side or top entry cable clamp in plastic or metal material
  • Polarizing hardware adjustable for 288 mating combinations
  • Tools available for contact installation, removal, and crimping and polarizing changes

Specifications:

  • Insulator Material:
  • Diallyl Phthalate or Thermoplastic Polyester, UL 94V-0
  • Color: Green, or Polycarbonate, Colour: Grey
  • Contact Material:  Phosphor Bronze Alloy CA-510
  • Contact Plating:  Gold over nickel for entire contact
  • Cover Material:  Polycarbonate
  • Color:  Green, or Die-Cast Zinc, finished with grey enamel paint
  • Current Rating:  8.5 Amperes
  • Contact Resistance:  10 Milliohms maximum
  • Dielectric Withstanding Voltage:  2000 V AC rms at sea level
  • Insulation Resistance:  5000 Megohms minimum
  • Operating Temperature:  -65 to +125 degrees C
  • Insertion and Withdrawal Force:  2 to 16 oz (0.56 to 4.45N) per contact position
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.93
USD
Quantity
Unit Price
3
$8.31
10
$8.23
25
$8.16
75
$8.09
150+
$7.99
Product Variant Information section