text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC49DCWN-S420

98 Position ( 2 x 49) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC49DCWN-S420 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 98
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Black
Features & Applications

The EBC49DCWN-S420 is a 98 Position Dual Row 2.54 mm Pitch Through Hole Card Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 98 Total Contacts(Combines 18/31) ISA Design
  • Dual Readout
  • .125" long, .015” x .025” Dip Solder Straight, HAIRPIN
  • No Mounting
  • 49 Positions (31/18) ISA Design, Dip Solder Straight or Wire Wrap

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PCB
  • 3 AMP Current Rating Per Contact
  • 30 Milli OHM Maximum at Rated Current
  • Molded-in Key available In-between or in Contact Key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$1,917.00
USD
Quantity
Unit Price
1
$6.71
5
$6.63
25
$6.54
50
$6.50
150+
$6.39
Product Variant Information section