Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
EBM18MMRN
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
10 par Tray
Through Hole
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Sullins offers .156" contact center male edgecard. Part can be used as an alternative to PCB and can mate with Sullins .431” or .610” profile edgecard. Available in 2 row, in lengths of 6 to 40 contacts per row, with or without mounting ears, depending on # of contacts per row.
Sullins manufactures male edgecard for use in dip solder applications, in straight with .200” row spacing or right angle includes .150” or .200” row spacing contact terminations. Sullins also offers wire wrap and card extender bend for straddle mount. There is a variety of contact option lengths to choose from or can request custom length if prefer.
Standard material for housing is manufactured in blue PBT. We also offer in PA9T for applications that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC.
EBM18MMRN is a dual row 18 position, 36 contacts total, male edgecard, .156” contact centers, card extender termination for straddle mount without mounting ears.
Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length .175”, accommodates .062” PCB.
Further details of EBM18MMRN can be reviewed on Sullins drawing in the download center.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.