Manufacturer Part #
AK670/2-2
USB connection cable 2.0 version with a A male to A male in a 2 meter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK670/2-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AK670/2-R is a 2.0 version, A male to A male in a 2 meter USB connection cable.
Materials:
- Cable: UL2725, TC #28(7/0.127)X1pair(Green,White)+TC#24(7/0.2)X2C(Red,Black)+AL/MY+Drain+65% Braid, Beign PVC O.D:4.7 mm
- Connector: USB A Plug
- Total Length: 0000±50 MM
- Molded type
View the available family of A male to A male USB cables
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.38
25
$2.33
75
$2.30
150
$2.28
400+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box