text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-5E-007-GY

CAT 5E RJ45 8P8C to RJ45 8P8C Length = 7 Feet Color = Grey No Boot

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech NPC-5E-007-GY - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 2135mm
Color: Grey
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1
Total
$6,375.00
USD
Quantity
Unit Price
1,500+
$4.25
Product Variant Information section