Manufacturer Part #
02050002512
Harbus 64 awg 26-20 Female Crimp Contacts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
HARTING 02050002512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 02050002512 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 28-20 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$205.60
2
$203.05
3
$201.57
5
$199.73
10+
$195.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll
Mounting Method:
Cable Mount