Manufacturer Part #
2373921-3
Automotive Connectors CVTY PLUG,PIN DIA 2.5,CVTY DIA,2.5,BLU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
TE Connectivity 2373921-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2373921-3 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Color: | Blue |
| Material: | Polybutylene Terephthalate |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
59,263
USA:
59,263
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
250
$0.087
750
$0.0846
2,000
$0.0825
4,000
$0.0811
12,500+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
1 per Box