Manufacturer Part #
350922-6
Universal 2.13mm Gold Mate-N-Lok Centerline Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350922-6 - Product Specification
Features & Applications
The 350922-6 Universal 2.13 mm Gold Mate-N-Lok Centerline Pin Contact.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 5.08 [.200] Max.
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Select Gold [30]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Phosphor Bronze
- Sealable = No
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
12,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel