Manufacturer Part #
878-07A-203RLS1
Female M16 Circular Connector Cable Mount A Code 7 Pin IP67 Straight Solder Cup
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 878-07A-203RLS1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 878-07A-203RLS1 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 7 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$9.99
150+
$9.89
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Cable Mount