text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-02RMFS-QC8001

X-LOK PANEL STANDARD 2P M CONNECTOR F PIN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Amphenol LTW BB-02RMFS-QC8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 2
Mating Type: Push-Twist
Termination: Solder Cup
IP Rating: IP68
Material: Plastic
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.88
USD
Quantity
Unit Price
1
$2.88
20
$2.82
50
$2.78
125
$2.75
300+
$2.67
Product Variant Information section