text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-16PN

DEUTSCH HDP20 Series 16 Position Male Straight Wire-to-Wire Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-24-16PN - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 16
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Voltage Rating: 240V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,458.00
USD
Quantity
Unit Price
1
$12.91
4
$12.75
20
$12.57
40
$12.49
125+
$12.29
Product Variant Information section