text.skipToContent text.skipToNavigation

Manufacturer Part #

MMT361A315

8 Position Female Socket Solder Top Entry PCB Jack M12 IP67 Circular Connector

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MMT361A315 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Female Plug
IP Rating: IP67
Material: Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.30
USD
Quantity
Unit Price
10
$21.73
20
$21.57
30
$21.48
40
$21.41
50+
$21.21
Product Variant Information section