text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0412/02S

2 Position Receptacle Housing Panel Mount UV Resistant Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Bulgin PX0412/02S - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 2
Mating Type: Threaded
Material: Nylon
Voltage Rating: 250V
Current Rating: 8A
Operating Temp Range: -40°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.12
USD
Quantity
Unit Price
1
$8.12
5
$8.02
25
$7.91
50
$7.87
150+
$7.73
Product Variant Information section