text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0727/S

9 Position 150VAC/DC 5A Black Receptacle, Female Sockets Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Bulgin PX0727/S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Threaded
Voltage Rating: 150V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.25
USD
Quantity
Unit Price
1
$14.25
4
$14.07
15
$13.90
40
$13.78
100+
$13.57
Product Variant Information section