text.skipToContent text.skipToNavigation

Manufacturer Part #

RT001412SNH

Eco-Mate 12 Position Size 14 Square Flange for Female Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Sine Systems RT001412SNH - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.03
USD
Quantity
Unit Price
1
$7.03
5
$6.93
25
$6.84
50
$6.81
150+
$6.69
Product Variant Information section