Manufacturer Part #
5747837-4
HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
TE Connectivity 5747837-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,039
USA:
1,039
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$4.29
25
$4.23
50
$4.19
150
$4.12
300+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole