text.skipToContent text.skipToNavigation

Référence fabricant

983-015-020R121

15 POSITION METALIZED PLASTIC NCKEL COLORED TOP ENTRY DSUB SNAP BACKSHELL

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NorComp 983-015-020R121 - Caractéristiques techniques
Attributes Table
No of Positions: 15
Material: Plastic
Fonctionnalités et applications

The 983-015-020R121 is a Part of 983 Series,15 Position Metalized Plastic Nickel Colored Top Entry D-Sub Snap Backshell 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic (Grey and Black)
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Cable Clamp with self-tapping screws provide positive strain relief
  • May be used as "Gender Changer", pin-out changer or standard cable entry backshell
  • Available as "Kit" or "Bulk" (5,000 pc. min.)

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
50
Total 
218,00 $
USD
Quantité
Prix unitaire
50
$2.18
150
$2.15
200
$2.14
500
$2.11
750+
$2.09
Product Variant Information section