text.skipToContent text.skipToNavigation

Manufacturer Part #

HDL78-SL-A

HDL Series 78 Position High Density Right Angle D-Sub

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech HDL78-SL-A - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 78
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$13,678.56
USD
Quantity
Unit Price
1,008+
$13.57
Product Variant Information section