text.skipToContent text.skipToNavigation

Manufacturer Part #

5650478-5

48 Position 3 Row 2.54 mm Through Hole Right Angle Eurocard

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650478-5 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
2 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,338.00
USD
Quantity
Unit Price
1
$2.40
25
$2.35
75
$2.31
150
$2.29
400+
$2.23
Product Variant Information section