text.skipToContent text.skipToNavigation

Manufacturer Part #

5920-0-00-80-00-00-03-0

Circuit Board Hardware - PCB STANDARD I.C. PIN

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 5920-0-00-80-00-00-03-0 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Vertical
No of Positions: 1
Gender: Pin
Termination: Press-fit
Length: 18.11mm
Contact Material: Brass Alloy
Contact Plating: Matte-Tin
Mounting Hole Diameter: 2.08mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$650.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.63
Product Variant Information section