text.skipToContent text.skipToNavigation

Référence fabricant

09160243001

HAN D Series Size 6B 24 Position Ground 10 AMP Male Insert

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09160243001 - Caractéristiques techniques
Attributes Table
No of Positions: 24
Contact Termination: Male/Pin Crimp
Style/Orientation: Socket
Material: Thermoplastic
Mating Type: Push - Pull
Fonctionnalités et applications

The 09160243001 is a HAN 10B kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • Male insert for HAN 24DD connector
  • Current 10 A Voltage 250 V
  • crimp termination and allows 24 poles + ground ( PE)

Application:

  • Industrial Purpose

View the complete family of HAN 10B

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
21,43 $
USD
Quantité
Prix unitaire
1
$21.43
4
$21.14
15
$20.87
30
$20.73
75+
$20.41
Product Variant Information section