text.skipToContent text.skipToNavigation

Référence fabricant

09210253101

Han®D Series 25+Ground Position 600 V 16 A Female Insert without Contacts

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
HARTING 09210253101 - Caractéristiques techniques
Attributes Table
No of Positions: 25
Contact Termination: Female/Socket Crimp
Style/Orientation: Socket
Material: Thermoplastic
Mating Type: Push - Pull
Fonctionnalités et applications

The 09210253101 is a HAN 25D offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • Female insert for HAN 25D connector
  • Current 16 A Voltage 250 V
  • crimp termination and allows 25 poles + ground ( PE)

Application:

  • Industrial Purpose

View the complete family of HAN 25D

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
3 Semaines
Commande minimale :
2
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
29,36 $
USD
Quantité
Prix unitaire
2
$14.68
5
$14.55
20
$14.37
40
$14.28
100+
$14.07
Product Variant Information section