text.skipToContent text.skipToNavigation

Manufacturer Part #

09300100542

HAN B Series Size 10B High Construction Side Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300100542 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Material: Aluminum
Type: Locking Header
Color: Grey
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN 09300100542 is a HAN B size 10B high construction 1 lever locking system side entry metal hood
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.43
USD
Quantity
Unit Price
1
$32.43
4
$31.96
10
$31.65
25
$31.35
40+
$30.89
Product Variant Information section