Manufacturer Part #
09380062601
80 A HAN K 4/2 Pin Male Insert (Size 16B) w/ Screw Termination
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09380062601 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09380062601 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Screw Terminal |
| Material: | Polycarbonate |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$75.33
3
$74.25
5
$73.75
15
$72.68
25+
$71.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount