text.skipToContent text.skipToNavigation

Référence fabricant

1-640250-4

SL-156 14 Position Crimp Locking Ramp Free Hanging Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-640250-4 - Caractéristiques techniques
Attributes Table
No of Positions: 14
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Fonctionnalités et applications

The 1-640250-4 14 Position Crimp Locking Ramp Free Hanging Receptacle Connector wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications

Insulation displacement contacts are used to terminate a wide range of conductor sizes.Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle (horizontal) and vertical mount products.These are available in through-hole and surface mount configurations.

Product Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Panel Mount Retention = Without
  • Number of Positions = 14
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 180°
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = White
  • Mating Alignment = Without
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Nylon

Applications:

  • Appliance
  • Commercial and Home Equipment
  • Industries Security products

View the SL-156 series of Receptacle Connector

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
450,00 $
USD
Quantité
Prix unitaire
40
$0.48
125
$0.465
300
$0.46
750
$0.45
2 000+
$0.43
Product Variant Information section