text.skipToContent text.skipToNavigation

Manufacturer Part #

1586022-5

VAL-U-LOK Series 5 Position Male Pin Crimp Locking Ramp Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586022-5 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Ramp
Mounting Method: Panel Mount
Features & Applications

The 1586022-5 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only):
    receptacles, panel mount or free-hanging plugs,
    and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
6,000
$0.118
12,000+
$0.115
Product Variant Information section