text.skipToContent text.skipToNavigation

Manufacturer Part #

8-968973-1

MCP Series 15 Position Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
TE Connectivity 8-968973-1 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 3
Contact Termination: Female/Socket Crimp
Pitch: 5 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +120°C
Voltage Rating: 28V
Material: Polyamide
Gender: Female
Type: Receptacle
Color: Violet
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
3,516
USA:
3,516
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Unit Price
1
$0.645
40
$0.63
150
$0.61
400
$0.60
1,500+
$0.57
Product Variant Information section