text.skipToContent text.skipToNavigation

Manufacturer Part #

10-2810-90C

800 Serieis 10 Position 2.54 mm Pitch Vertisocket Vertical Mounting Dip Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 10-2810-90C - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Pin
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
59
Multiple Of:
25
Total
$390.58
USD
Quantity
Unit Price
25
$6.65
50
$6.62
100
$6.58
125
$6.57
375+
$6.50
Product Variant Information section