text.skipToContent text.skipToNavigation

Manufacturer Part #

110-91-316-41-001000

16 Position Through-Hole Open Frame Solder Tail DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-91-316-41-001000 - Technical Attributes
Attributes Table
Type: DIMM Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$301.00
USD
Quantity
Unit Price
25
$6.05
50
$6.02
100
$5.98
125
$5.97
375+
$5.91
Product Variant Information section