text.skipToContent text.skipToNavigation

Manufacturer Part #

17250951102

95 Position Right Angle 5 Row 2 mm Pitch Press Fit Socket Hard Metric Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
HARTING 17250951102 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications
The 17250951102 is a 95 Position Right Angle 5 Row Socket Press Fit 2 mm Hard Metric Connector.

Features:

  • Application : Application
  • Application : VME64x
  • Number of contacts : 95
  • Description Type : Type B19 female module with pre-installed upper shield for V
  • Pos : P0
  • Termination side : 3.4 mm
  • Performance level : PL 1

View the 1725095x series of Hard Metric Connectors

Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.60
USD
Quantity
Unit Price
13
$9.20
39
$9.11
52
$9.09
130
$9.02
195+
$8.95
Product Variant Information section