Manufacturer Part #
310-43-103-41-001000
3 Position 2.54 mm Pitch Through Hole Sip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:68 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 310-43-103-41-001000 - Technical Attributes
Attributes Table
| Type: | SIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 3 |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 310-43-103-41-001000 is a 3 Position 2.54 mm Pitch Through Hole Sip Socket.
Features:
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: 0.298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the available 310-43 series of Sip Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
68
$6.01
136
$5.98
204
$5.96
272
$5.95
340+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
68 per Tube