Manufacturer Part #
32-450001-10-P
45000 Series 32 Position Vertisocket SOIC/SOJ to Dip Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 32-450001-10-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 32-450001-10-P - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 32-450001-10-P is a part of 45000 Series 2.54 mm Pitch 32 Position Vertisocket SOIC/SOJ to Dip Adapter
Features:
- A cost-effective means of upgrading to SOJ or SOIC without changing your PCB layout.
- Available on 0.400 [10.16] and 0.600 [15.24] centers
General specifications:
- Board materials: 0.062 [1.58]
- Pads: finished with HASL
- Pins: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
- Pin plating: Sn/Pb
- Operating temperature: 221°F [105°C]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
96+
$63.69
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Through Hole