Manufacturer Part #
6-534206-2
AMPMODU 24 Position Dual Row 2.54 mm Pitch Vertical MOD II Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1080 per Tube |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 6-534206-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Change:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Part Status:
Available Packaging
Package Qty:
1080 per Tube