text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-120S/12-SV(71)

FX10 Series 120 Position Dual Row 0.5 mm Pitch Center Strip Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric FX10A-120S/12-SV(71) - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.

APPLICATIONS
• Telecoms equipment
• Computers and servers
• Networking equipment
• Data centers

FEATURES
• 0.3A maximum current rating
• 0.5mm pitch
• 50V voltage rating
• 50 mating cycles
• Operating-temperature range: -55°C to 85°C

Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.46
USD
Quantity
Unit Price
1
$4.46
15
$4.36
40
$4.30
100
$4.24
250+
$4.12
Product Variant Information section