Manufacturer Part #
SFM315-LPGE-D10-SP-BK
20 Position Total Dual Row 1 mm Pitch Surface Mount Guide Post Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFM315-LPGE-D10-SP-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SFM315-LPGE-D10-SP-BK - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The SFM315-LPGE-D10-SP-BK is a .039" Gold Contact Dual Row 2x10 Position (20 Pin) Surfacemount With Post Female Header.
Features:
- Female Header
- Contact Surface: .000010” Gold; Termination: Gold Flash
- 1mm Dual Readout
- 20 total contacts
- Surface Mount With Guide Posts
- Black
Specifications:
- Female Header
- Insulator Material: L.C.P, UL 94V-0, Black Color
- Contact Material: Phosphor Bronze
- Current Rating: 1 AMP
- Insulator Resistance: 1000 Mega OHMS Min
- Contact Resistance: 20 Milli OHMS Max
- Dielectric Withstanding: AC 300 V
- Operating Temperature: -40° C to +125° C
- Processing Temp: 260° C FOR 10 Secs Max
- Mates with Male SMH Series
View the Complete Series of SFM Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.21
30
$2.18
75
$2.16
200
$2.13
400+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount