text.skipToContent text.skipToNavigation

Manufacturer Part #

04FFS-SP-TF(LF)(SN)

FFS Series 4 Position 1.25 mm Surface Mount Low Profile FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04FFS-SP-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 4
Pitch: 1.25 mm
Height - Max: 2.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 800MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section