text.skipToContent text.skipToNavigation

Manufacturer Part #

2070-521/998-406

1 Position Through Board With Cover and Markings Mating SMT PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2070-521/998-406 - Technical Attributes
Attributes Table
Type: Board to Cable
Pitch: 6.5 mm
Material: Polyphthalamide
Color: White
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
954
Multiple Of:
954
Total
$467.46
USD
Quantity
Unit Price
954
$0.49
1,908
$0.485
2,862
$0.48
3,816+
$0.475
Product Variant Information section