text.skipToContent text.skipToNavigation

Manufacturer Part #

MI20A-50PDR-SF(71)

50 Contact 2.2 mm SMT Reverse Type Compact Flash Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MI20A-50PDR-SF(71) - Technical Attributes
Attributes Table
Type: Compact Flash
No of Positions: 50
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications

The MI20/M121 series is a compact Flash card connector conforming to Compact Flash Association (CFA) standards.  The Headers are suitable to Type I, and Type I/II Cards.  The dual-end, 2-point push ejection mechanism provides smooth and reliable CF Card ejection by pressing two points on both sides and Built-in nuts type is also available for reinforcement by tightening the screws (M2 x 0.4). 

Applications would be PDA, DSC

The MI20A-50PDR-SF(71) is a Type 1 compact flash card connector  header with a 2.2mm stand-off.  It has fifty (50) contacts and a reverse board surface mounting type.  It has a 1.27mm contact pitch,  gold plated and rated for 0.5 amps.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.50
USD
Quantity
Unit Price
1
$3.87
15
$3.79
40
$3.73
100
$3.68
250+
$3.58
Product Variant Information section