Manufacturer Part #
HU4108NL
HU4108NL: -20dB 600 mA 2.5 Gb/s 60W 2.5G Base-T Single Ethernet Magnetic Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics HU4108NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HU4108NL - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$6.67
60
$6.64
90
$6.62
150
$6.59
300+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount