Manufacturer Part #
JTL-U1002NL
10G BASE-T 2 Port 8 Position Right Angle Shielded RJ45 Magjack Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Pulse Electronics JTL-U1002NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics JTL-U1002NL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$15.68
50
$15.58
75
$15.53
100
$15.49
125+
$15.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole