text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88ARX1-FSM-PG-LH

MTJ-88ARX1 Series 8P8C (RJ45)Through Hole Right Angle Modular Jack Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Adam Tech MTJ-88ARX1-FSM-PG-LH - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
63
USA:
63
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.59
USD
Quantity
Unit Price
60
$0.53
240
$0.515
600
$0.505
1,500
$0.495
2,400+
$0.48
Product Variant Information section