Manufacturer Part #
160860-2
20-17 AWG Wire Range 6.35 x 0.81 mm Tab Fit Faston Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 160860-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 160860-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-17 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel