text.skipToContent text.skipToNavigation

Référence fabricant

34854

Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2611
Product Specification Section
TE Connectivity 34854 - Caractéristiques techniques
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Fonctionnalités et applications

The 34854 is a Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Stud Diameter is 5.00 mm
  • Tongue material thickness 0.99 mm
  • Packaging method is Loose piece
  • Industry Application are Energy and Power

 View the 34854 series of Ring and Spade Tongue Terminal

 

Pricing Section
Stock global :
6 244
États-Unis:
6 244
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
1
Total 
25,00 $
USD
Quantité
Prix unitaire
100
$0.25
250
$0.245
750
$0.24
1 500
$0.235
4 000+
$0.225
Product Variant Information section