text.skipToContent text.skipToNavigation

Référence fabricant

52263

Plasti-Grip 8 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 52263 - Caractéristiques techniques
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 8
Fonctionnalités et applications

The 52263 is a SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance characteristics of single-purpose terminals and splices.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

View the Complete family of 5226 Interconnects

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
2000
Total 
1 050,00 $
USD
Quantité
Prix unitaire
2 000+
$0.525
Product Variant Information section