text.skipToContent text.skipToNavigation

Manufacturer Part #

66741-2

Type XII Series 10 AWG Crimp Multimate Socket Female Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66741-2 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 10
Features & Applications

The 66741-2 is a Part of Type XII Series, 10 AWG Crimp Multimate Socket Female Contact

Product Features:

  • Series = Type XII
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Wire Range (mm [AWG]) = 5.00-6.00² [10]
  • Contact Type = Socket
  • Contact Classification = Power
  • Contact Plating, Mating Area, Material = Silver
  • Contact Base Material = Copper
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 4.83 – 5.59 [0.190 – 0.220]
  • Applies To = Wire/Cable
  • Test Current (A) = 35.0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$3,453.00
USD
Quantity
Unit Price
1
$12.09
4
$11.94
20
$11.77
40
$11.70
125+
$11.51
Product Variant Information section