text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20M23F

Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Amphenol Sine Systems MP20M23F - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 20-22
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13A
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
50
$0.465
200
$0.45
500
$0.44
2,000+
$0.42
Product Variant Information section