text.skipToContent text.skipToNavigation

Manufacturer Part #

1-641119-1

11 Position 0.156 inch Vertical Mount Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-641119-1 - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
500+
$2.98
Product Variant Information section