text.skipToContent text.skipToNavigation

Référence fabricant

1-87215-0

AMPMODU 2 Position Dual Row .100 Inch Through-Hole Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2440
Product Specification Section
TE Connectivity 1-87215-0 - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1-87215-0 is a AMPMODU 2 Position Dual Row .100 Inch Through-Hole Straight Header. It has an operating temperature of -65°C to +105°C.

Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = Without
  • Mounting Ears = WithoutTermination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Header Type = Standard
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Mating Post Length (mm [in]) = 8.08 [0.318]
  • Panel Mount Retention = Without
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze

View the complete 1-87215 series of Headers

Pricing Section
Stock global :
12 441
États-Unis:
12 441
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
520
Multiples de :
520
Total 
421,20 $
USD
Quantité
Prix unitaire
520
$0.81
1 040
$0.80
1 560
$0.79
2 080
$0.785
2 600+
$0.77
Product Variant Information section