text.skipToContent text.skipToNavigation

Manufacturer Part #

31235108

5.08 mm, 8 Contacts, Header, PT116 Series, Through Hole, 1 Row

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31235108 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,250.00
USD
Quantity
Unit Price
100
$2.52
200
$2.50
300
$2.49
400
$2.48
500+
$2.45
Product Variant Information section